LUMAWISE Endurance S Module Electrical Interface
TE Connectivity (TE) introduces the IPX6 rated receptacle assembly for use in outdoor luminaires
TE Connectivity (TE) introduces the LUMAWISE Endurance S module, designed specifically for LED light sources and drivers in outdoor luminaires. LUMAWISE Endurance S modules are comprised of IPX6 rated receptacle assembly, sealing cap, and two bases sized in 40 mm and 80 mm diameters that provide a complete electrical interface between the receptacle and associated sensor modules. When used in conjunction with sensor ready certified drivers, the receptacle assembly accepts a twist-to-lock, pluggable sensor module and provides DC power to the module and a DALI 2.0 or derivative two-wire bus for communication and data transfer. The fourth connection is allocated as a digital I/O port. The compact design, with improved sealing capability, facilitates mounting the sensor module upwards, sideways, or downward on roadway, street, and area lighting luminaires.
Features
- Meet industry standards with a product that is included in Zhaga Book 18
- Allow for greater flexibility in luminaire design with a compact sized module
- Achieve IPX5 or IPX6 with no mounting screws including improved sealing
- Allow for use of 40 mm photocell and an 80 mm CMS with the same connection interface due to a scalable solution
- Enable multiple mounting positions including upwards, downwards, and sideways facing with versatile mounting options
Applications
- Street and area lighting
- Outdoor luminaires like wall packs, parking lots, and walkways
- Photo controls
- Central management system
- Other sensor modules (e.g. occupancy sensor modules)
Product Flyer
LUMAWISE Endurance S Module
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2213831-1 | 80MM BASE, ASSEMBLY, SR MODULE | 214 - Immediate | $71.15 | Vis detaljer |
![]() | ![]() | 2213837-1 | 40MM BASE, MODULE ASSEMBLY, SR, | 6360 - Immediate | $42.50 | Vis detaljer |
![]() | ![]() | 2213858-1 | SR RECEPTACLE ASSEMBLY | 2465 - Immediate | $64.04 | Vis detaljer |
![]() | ![]() | 2213795-1 | SEALING CAP, SR RECEPTACLE | 693 - Immediate | $19.36 | Vis detaljer |